Tivoly HSS, 4.2 mm, 75mm Overall, 4.2 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-903
Mfr. Part No.:
81492610420
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

75mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drill Bit Size

4.2mm

Drilling Length

43mm

Shank Size

4.2mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for precision drilling in hard materials, featuring a robust HSS-E8 construction with a special coating to enhance performance. It excels in demanding applications, making it essential for professionals.

Split-point grinding enables easy self-centring on smooth surfaces

28° type N flute delivers excellent rigidity and drilling precision

8% cobalt high-speed steel ensures improved heat retention and cutting sharpness

135° tip angle allows for efficient penetration in strong materials

INCOCUT coating increases cutting conditions and heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy