Tivoly HSS, 3.75 mm, 70mm Overall, 3.75 mm Shank Drill Bit
- RS stock no.:
- 889-600
- Mfr. Part No.:
- 11455010375
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-600
- Mfr. Part No.:
- 11455010375
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 70mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drilling Length | 39mm | |
| Drill Bit Size | 3.75mm | |
| Shank Size | 3.75mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 70mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drilling Length 39mm | ||
Drill Bit Size 3.75mm | ||
Shank Size 3.75mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit is a high-performance tool designed for precision drilling in various steel types, including stainless steel. With its unique split point design, it ensures accurate and effortless penetration into tough surfaces.
Split-point grinding enhances self-centring on smooth surfaces, minimising axial load
Cylindrical shank allows compatibility with portable electrical tools and CNC machinery
30° type N flute profile offers excellent rigidity and drilling precision
Related links
- BETA HSS 70mm Overall, 3.75 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.75 mm Shank Drill Bit
- BETA HSS 70mm Overall Drill Bit
- Tivoly HSS 70mm Overall, 3.5 mm Shank Drill Bit
- Tivoly HSS 70mm Overall, 3.6 mm Shank Drill Bit
- Tivoly HSS 70mm Overall, 3.4 mm Shank Drill Bit
- Tivoly HSS 70mm Overall, 3.7 mm Shank Drill Bit
- Tivoly High Speed Steel 70mm Overall, 3.7 mm Shank Drill Bit
