Tivoly HSS, 3.5 mm, 70mm Overall, 3.5 mm Shank Drill Bit
- RS stock no.:
- 898-937
- Mfr. Part No.:
- 81492640350
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-937
- Mfr. Part No.:
- 81492640350
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drilling Length | 39mm | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 135° | |
| Shank Size | 3.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 70mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drilling Length 39mm | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 135° | ||
Shank Size 3.5mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly premium drill bit designed for ultra-precise drilling in hard materials, optimising performance with innovative features such as automatic centring and INCOCUT coating, ensuring maximum durability and longevity.
Split-point grinding enables self-centring on smooth surfaces, minimising axial load
28° type N flute design enhances rigidity and drilling precision
Constructed from 8% cobalt high-speed steel for improved heat retention
135° tip angle extends the longevity of the cutting edge
INCOCUT coating provides high oxidation resistance and exceptional heat tolerance
Related links
- Tivoly HSS 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO HSS 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- Facom Cast Iron Aluminium 70mm Overall, 3.5 mm Shank Drill Bit
