Tivoly HSS, 3.7 mm, 70mm Overall, 3.7 mm Shank Drill Bit
- RS stock no.:
- 898-898
- Mfr. Part No.:
- 81492610370
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-898
- Mfr. Part No.:
- 81492610370
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 70mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 3.7mm | |
| Shank Size | 3.7mm | |
| Drilling Length | 39mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 70mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drill Bit Size 3.7mm | ||
Shank Size 3.7mm | ||
Drilling Length 39mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit ensures precision drilling in tough materials, offering a reliable solution for manual applications in challenging environments. Its Advanced features drive superior performance, making it suitable for various industrial tasks.
Split-point grinding facilitates self-centring, reducing axial load requirements
28° type N flute provides excellent rigidity and drilling precision
8% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle optimises cutting edges for stronger, prolonged use
INCOCUT coating offers high oxidation resistance at extreme temperatures
Related links
- Tivoly HSS 70mm Overall, 3.7 mm Shank Drill Bit
- RS PRO HSS 70mm Overall, 3.7 mm Shank Drill Bit
- Tivoly High Speed Steel 70mm Overall, 3.7 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.7 mm Shank Drill Bit
- Bosch HSS-G 3.7 mm Shank Drill Bit
- Dormer High Speed Steel 3.7 mm Shank Drill Bit
- Dormer Solid Carbide 70mm Overall Drill Bit
- Tivoly HSS 70mm Overall, 3.5 mm Shank Drill Bit
