Tivoly HSS, 3.6 mm, 70mm Overall, 3.6 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-897
Mfr. Part No.:
81492610360
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

70mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Shank Size

3.6mm

Drill Bit Size

3.6mm

Drilling Length

39mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is a high-speed steel tool designed for precise drilling in hard materials such as titanium and refractory alloys. Its INCOCUT coating enhances performance and durability.

Split-point grinding allows for easy self-centring on smooth surfaces

28° type N flute provides excellent tool rigidity and drilling precision

8% cobalt high-speed steel enhances heat retention and cutting sharpness

135° tip angle is Ideal for strong and difficult materials, extending service life

INCOCUT coating increases cutting performance and offers high oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy