Tivoly HSS, 3.1 mm, 65mm Overall, 3.1 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-593
Mfr. Part No.:
11455010310
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

65mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Shank Size

3.1mm

Drill Bit Size

3.1mm

Drilling Length

36mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for precision drilling in steel and stainless steel applications, offering quick and efficient performance with its specially engineered features for improved drilling accuracy.

Split-point grinding allows for simple self-centering on smooth surfaces, minimising required axial load

Cylindrical shank ensures compatibility with both portable electrical tools and CNC machine tools

A 30° helix angle flute design provides excellent rigidity and precision during drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy