Tivoly HSS, 3.25 mm, 65mm Overall, 3.25 mm Shank Drill Bit
- RS stock no.:
- 889-595
- Mfr. Part No.:
- 11455010325
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-595
- Mfr. Part No.:
- 11455010325
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 65mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Bit Size | 3.25mm | |
| Drill Point Angle | 135° | |
| Shank Size | 3.25mm | |
| Drilling Length | 36mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 65mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Bit Size 3.25mm | ||
Drill Point Angle 135° | ||
Shank Size 3.25mm | ||
Drilling Length 36mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit offers precision drilling capabilities tailored for a range of materials, enhancing productivity in various tasks. Its robust design ensures reliable performance, even in demanding environments.
Split-point grinding facilitates easy self-centring on smooth surfaces
Cylindrical shank enhances versatility with electrical tools and CNC machines
30° type N flute profile provides excellent rigidity and drilling precision
5% cobalt high-speed steel ensures improved heat retention for longer cutting life
135° tip angle allows effective use on strong and challenging materials
Related links
- BETA HSS 65mm Overall, 3.25 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 65mm Overall, 3.25 mm Shank Drill Bit
- Tivoly HSS 65mm Overall, 3.1 mm Shank Drill Bit
- Tivoly HSS 65mm Overall, 3.2 mm Shank Drill Bit
- BETA Titanium Nitride 3.25 mm, 65mm Overall Drill Bit
- Bosch HSS-G 65mm Overall, 3.2 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.3 mm Shank Drill Bit
