RS PRO High Speed Steel, 3.1 mm, 65mm Overall, 3.1 mm Shank Drill Bit
- RS stock no.:
- 905-613
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
R 300,38
(exc. VAT)
R 345,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 300.38 | R 30.038 |
*price indicative
- RS stock no.:
- 905-613
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 65mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 36mm | |
| Drill Bit Size | 3.1mm | |
| Coolant Through | No | |
| Shank Size | 3.1mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 65mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 36mm | ||
Drill Bit Size 3.1mm | ||
Coolant Through No | ||
Shank Size 3.1mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional durability and precision for various drilling applications. designed with a titanium nitride coating, it significantly enhances wear resistance, ensuring longer tool life and optimum performance during use.
Titanium nitride-coated work area provides superior wear resistance
Self-centring split point eliminates the need for centre punching
Bright-finish body enhances chip evacuation and reduces heat buildup
Suitable for drilling across a wide range of materials
Related links
- Dormer High Speed Steel Tin 3.1 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.1 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.1 mm Shank Drill Bit
- Tivoly HSS 65mm Overall, 3.1 mm Shank Drill Bit
- Tivoly High Speed Steel 65mm Overall Drill Bit
- Bosch HSS-G 3.1 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
