Tivoly HSS, 3.2 mm Shank, 65mm Overall Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-594
Mfr. Part No.:
11455010320
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

65mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

3.2mm

Drill Point Angle

135°

Shank Size

3.2mm

Drilling Length

36mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a high-speed steel tool featuring a 30° type N flute primarily designed for precision drilling in various metal types. It excels in providing accurate results during demanding applications.

30° type N flute design offers excellent rigidity and drilling precision

Constructed from high-speed steel with 5% cobalt, enhancing heat retention and strength

135° tip angle allows efficient sharpening, extending service life

Cylindrical shank ensures consistent use across portable and CNC machine tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy