Tivoly HSS, 9 mm, 125mm Overall, 9 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-581
Mfr. Part No.:
81492640900
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

125mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Drill Bit Size

9mm

Drill Point Angle

135°

Shank Size

9mm

Drilling Length

81mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly drill bit offers unparalleled precision for a variety of drilling applications, ensuring maximum performance in challenging materials.

Features a 135° tip angle for improved cutting in tough materials, enhancing longevity

Constructed from 8% cobalt high-speed steel, delivering exceptional heat retention and strength

The 28° type N flute design provides excellent rigidity and drilling precision for efficient operation

INCOCUT coating increases oxidation resistance and allows for higher cutting conditions at elevated temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy