Tivoly HSS, 9 mm, 125mm Overall, 9 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-924
Mfr. Part No.:
81492610900
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

125mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Shank Size

9mm

Drill Bit Size

9mm

Drilling Length

81mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is a high-performance tool designed for efficient drilling in titanium and Inco/Alu/Ti stacks, optimising cutting conditions with its Advanced coating technology.

Split-point grinding enables self-centring on smooth surfaces while reducing axial load

28° type N flute provides excellent drilling precision and rigidity

8% cobalt high-speed steel enhances heat retention and cutting sharpness for tougher materials

135° tip angle ensures a stronger cutting edge, prolonging service life

INCOCUT coating increases resistance to oxidation and improves cutting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy