Tivoly HSS, 109mm Overall 6.9 mm 1-Pieces
- RS stock no.:
- 889-566
- Mfr. Part No.:
- 81492610690
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-566
- Mfr. Part No.:
- 81492610690
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Shank Size | 6.9mm | |
| Drill Bit Size | 6.9mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Shank Size 6.9mm | ||
Drill Bit Size 6.9mm | ||
Drilling Length 69mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a high-performance tool designed for precise drilling in tough materials, offering enhanced cutting conditions and longevity due to its Advanced coating and material composition.
Split-point grinding enables self-centring on smooth surfaces, reducing required axial load
28° type N flute design provides good rigidity and excellent drilling precision
Constructed from 8% cobalt high-speed steel for improved heat retention and cutting sharpness
