Tivoly HSS, 93mm Overall 5.4 mm 1-Pieces

Image representative of range

Subtotal (1 unit)*

R 941,80

(exc. VAT)

R 1 083,07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 941.80

*price indicative

RS stock no.:
889-550
Mfr. Part No.:
81492610540
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

93mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Drill Point Angle

135°

Shank Size

5.4mm

Drilling Length

57mm

Drill Bit Size

5.4mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for high-performance drilling in challenging materials, Ideal for both professionals and DIY enthusiasts. Engineered for use in titanium and alloy stacks, it promises precision and longevity.

Split-point grinding enables self-centring on smooth surfaces, reducing axial load

28° type N flute provides rigidity and excellent drilling precision for general use

Constructed from 8% cobalt high-speed steel for improved heat retention and strength

Related links