Tivoly HSS, 93mm Overall 5.9 mm 1-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-555
Mfr. Part No.:
81492610590
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

93mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drill Bit Size

5.9mm

Drill Point Angle

135°

Shank Size

5.9mm

Drilling Length

57mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for superior performance, designed for precise drilling in hard materials, including titanium and various alloys. Its Advanced coating enhances longevity and cutting efficiency.

Split-point grinding enables easy self-centring on smooth surfaces

28° type N flute provides excellent rigidity and drilling precision

8% cobalt high-speed steel enhances heat retention and cutting sharpness

135° tip angle facilitates effective drilling in strong materials

INCOCUT coating significantly improves cutting conditions and oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy