Tivoly HSS, 6 mm, 93mm Overall, 6 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-576
Mfr. Part No.:
81492640600
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

93mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drilling Length

57mm

Drill Point Angle

135°

Shank Size

6mm

Drill Bit Size

6mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly high-speed steel drill bit designed for ultra-precise drilling in metals and refractory materials. With exceptional longevity and automatic centring, it is tailored for professional use in demanding applications.

28° type N flute offers excellent rigidity and precise drilling

8% cobalt HSS substrate enhances heat retention and cutting sharpness

135° tip provides a shorter, stronger cutting edge for challenging materials

INCOCUT coating increases cutting conditions and offers high oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy