Tivoly HSS, 5.4 mm, 93mm Overall, 5.4 mm Shank Drill Bit
- RS stock no.:
- 889-493
- Mfr. Part No.:
- 11455010540
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-493
- Mfr. Part No.:
- 11455010540
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 93mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drilling Length | 57mm | |
| Drill Bit Size | 5.4mm | |
| Shank Size | 5.4mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 93mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drilling Length 57mm | ||
Drill Bit Size 5.4mm | ||
Shank Size 5.4mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly high-speed steel drill bit designed for precise drilling in high-strength materials, offering exceptional performance in metalwork applications. Its cobalt composition provides enhanced durability and heat retention, making it Ideal for various drilling tasks.
5.4mm diameter designed for efficient drilling
Manufactured from high-speed steel with 5% cobalt for increased wear resistance
135° tip angle ensures effective penetration in robust materials
Cylindrical shank allows compatibility with a range of tools
Related links
- Tivoly HSS 93mm Overall, 5.4 mm Shank Drill Bit
- RS PRO HSS 5.4 mm Shank Drill Bit
- Bosch HSS-G 5.4 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5.4 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 6 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.7 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.6 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.9 mm Shank Drill Bit
