Virax Adapter

Subtotal (1 unit)*

R 2 149,40

(exc. VAT)

R 2 471,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,149.40

*price indicative

RS stock no.:
886-233
Mfr. Part No.:
50145
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Drill Accessory Type

Adapter

Product Type

Drill Accessory

For Use With

V 350

Number of Pieces

1

Standards/Approvals

CE

Exempt

COO (Country of Origin):
DE
The Virax Adaptor expands your equipment compatibility by bridging different thread sizes seamlessly. This high-grade connector allows you to mount various core bits onto your standard drilling spindle with ultimate precision.

Premium female to female connector design

Features standard 1.1/4 inch to 1/2 inch threads

High-grade accessory engineered specifically for core drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy