Bridgetek IDK-BT817-101A IC Development Kit 10.1 in TFT LCD Development Kit With BT817 Graphics Controller for Computer
- RS stock no.:
- 939-872
- Mfr. Part No.:
- IDK-BT817-101A
- Manufacturer:
- Bridgetek
Subtotal (1 unit)*
R 5 821,58
(exc. VAT)
R 6 694,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,821.58 |
*price indicative
- RS stock no.:
- 939-872
- Mfr. Part No.:
- IDK-BT817-101A
- Manufacturer:
- Bridgetek
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Evaluation Kit | |
| Diagonal Display Size | 10.1in | |
| Display Technology | TFT LCD | |
| Featured Device | BT817 Graphics Controller | |
| Kit Name | IC Development Kit | |
| For Use With | Computer | |
| Kit Classification | Development Kit | |
| Interface Type | QSPI, SPI, USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Evaluation Kit | ||
Diagonal Display Size 10.1in | ||
Display Technology TFT LCD | ||
Featured Device BT817 Graphics Controller | ||
Kit Name IC Development Kit | ||
For Use With Computer | ||
Kit Classification Development Kit | ||
Interface Type QSPI, SPI, USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bridgetek Advanced IC development kit designed to facilitate the evaluation and integration of display technologies, featuring a high-resolution graphics controller along with a responsive touch display that supports innovative user interfaces.
Integrates a 10.1-inch 1280 x 800 TFT-LCD with capacitive touch for superior Visual performance
Features the BT817Q EVE graphics controller with 16 MB of NOR Flash memory for graphics asset storage
Supports external MCU operation via SPI/QSPI Master mode with DIP switch configuration
Related links
- Bridgetek IDK-BT817-70A IC Development Kit 7 in TFT LCD Development Kit With BT817 Graphics Controller for Computer
- Bridgetek IDK-BT820-101A IC Development Kit 10.1 in TFT LCD Development Kit With BT820 Graphics Controller for Computer
- Bridgetek IDK-BT816-50A IC Development Kit 5 in TFT LCD Development Kit With BT816 Graphics Controller for Computer
- Bridgetek IDK-FT810-43A IC Development Kit 4.3 in TFT LCD Development Kit With FT810 Graphics Controller for Computer
- Bridgetek MN820 BT820 Mini Module with On-board 1Gbit DDR3L SDRAM LCD Development Kit With BT820B for VM820C Development
- Texas Instruments LDC1612EVM Data Conversion IC Development Kit Evaluation Module Development Kit
- Texas Instruments BOOSTXL-ADS1219 Data Conversion IC Development Kit Development Kit Development Kit
- Texas Instruments DCA1000EVM Data Conversion IC Development Kit Evaluation Module, Evaluation Module Development Kit
