Bridgetek IDK-FT810-43A IC Development Kit 4.3 in TFT LCD Development Kit With FT810 Graphics Controller for Computer
- RS stock no.:
- 939-869
- Mfr. Part No.:
- IDK-FT810-43A
- Manufacturer:
- Bridgetek
Get a bulk buy discount
Add 5 more to save R 221,70
View bulk pricing optionsSubtotal (1 unit)*
R 2 217,61
(exc. VAT)
R 2 550,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 2,217.61 | - |
| 5 + | R 2,173.27 | R 221,70 |
*price indicative
- RS stock no.:
- 939-869
- Mfr. Part No.:
- IDK-FT810-43A
- Manufacturer:
- Bridgetek
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Evaluation Kit | |
| Diagonal Display Size | 4.3in | |
| Display Technology | TFT LCD | |
| Kit Name | IC Development Kit | |
| Featured Device | FT810 Graphics Controller | |
| For Use With | Computer | |
| Interface Type | QSPI, SPI, USB | |
| Kit Classification | Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Evaluation Kit | ||
Diagonal Display Size 4.3in | ||
Display Technology TFT LCD | ||
Kit Name IC Development Kit | ||
Featured Device FT810 Graphics Controller | ||
For Use With Computer | ||
Interface Type QSPI, SPI, USB | ||
Kit Classification Development Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bridgetek Advanced IC development kit designed to facilitate the evaluation and integration of display technologies, featuring a high-resolution graphics controller along with a responsive touch display that supports innovative user interfaces.
Embedded Video Engine (EVE) graphics controllers
Supplied with LCD stands for large format display panels
Related links
- Bridgetek IDK-BT816-50A IC Development Kit 5 in TFT LCD Development Kit With BT816 Graphics Controller for Computer
- Bridgetek IDK-BT817-70A IC Development Kit 7 in TFT LCD Development Kit With BT817 Graphics Controller for Computer
- Bridgetek IDK-BT817-101A IC Development Kit 10.1 in TFT LCD Development Kit With BT817 Graphics Controller for Computer
- Bridgetek IDK-BT820-101A IC Development Kit 10.1 in TFT LCD Development Kit With BT820 Graphics Controller for Computer
- Bridgetek VM810C50A-N FT810 Embedded Video Engine Credit Card (no display) 5 in TFT LCD Development Module With FT810
- 4D Systems SK-GEN4-ESP32-43CT-CLB GEN4-ESP32-43CT-CLB Starter Kit 4.3 in TFT Starter Kit With ESP32 SoC for Display
- Bridgetek VM810C50A-D FT810 EVE Credit Card 5 in LCD Development Module for FT810
- Bridgetek MN820 BT820 Mini Module with On-board 1Gbit DDR3L SDRAM LCD Development Kit With BT820B for VM820C Development
