Bridgetek IDK-BT817-70A IC Development Kit 7 in TFT LCD Development Kit With BT817 Graphics Controller for Computer

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 5 267,12

(exc. VAT)

R 6 057,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4R 5,267.12-
5 +R 5,161.762%

*price indicative

RS stock no.:
939-871
Mfr. Part No.:
IDK-BT817-70A
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Diagonal Display Size

7in

Product Type

Evaluation Kit

Display Technology

TFT LCD

Featured Device

BT817 Graphics Controller

Kit Name

IC Development Kit

For Use With

Computer

Kit Classification

Development Kit

Interface Type

QSPI, SPI, USB

Standards/Approvals

No

COO (Country of Origin):
CN
The Bridgetek Advanced IC development kit designed to facilitate the evaluation and integration of display technologies, featuring a high-resolution graphics controller along with a responsive touch display that supports innovative user interfaces.

Includes a high-resolution 800 x 480 TFT-LCD panel with capacitive touch functionality

Powered by a dedicated development module harnessing cutting-edge EVE graphics technology

Equipped with a universal adapter board for efficient LCD integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy