Bridgetek IDK-BT816-50A IC Development Kit 5 in TFT LCD Development Kit With BT816 Graphics Controller for Computer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 2 772,07

(exc. VAT)

R 3 187,88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 2,772.07
5 +R 2,716.53

*price indicative

RS stock no.:
939-870
Mfr. Part No.:
IDK-BT816-50A
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Product Type

Evaluation Kit

Diagonal Display Size

5in

Display Technology

TFT LCD

Featured Device

BT816 Graphics Controller

Kit Name

IC Development Kit

For Use With

Computer

Kit Classification

Development Kit

Interface Type

QSPI, SPI, USB

Standards/Approvals

No

COO (Country of Origin):
CN
The Bridgetek Advanced IC development kit designed to facilitate the evaluation and integration of display technologies, featuring a high-resolution graphics controller along with a responsive touch display that supports innovative user interfaces.

Includes a 5.0-inch, 800 x 480 TFT-LCD display with resistive touch support for detailed visuals

Supplied with a USB-to-QSPI bridge for simplified connectivity and development

External audio functionality is supported via a provided CleO speaker for comprehensive sound testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy