Virax 2533 253360 Crimping Tool Tool Box for Threaded Fittings
- RS stock no.:
- 886-099
- Mfr. Part No.:
- 253360
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 6 683,80
(exc. VAT)
R 7 686,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,683.80 |
*price indicative
- RS stock no.:
- 886-099
- Mfr. Part No.:
- 253360
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Sub Type | Tool Box | |
| For Use With | Threaded Fittings | |
| Series | 2533 | |
| Model Number | 253360 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Sub Type Tool Box | ||
For Use With Threaded Fittings | ||
Series 2533 | ||
Model Number 253360 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax crimping tool box comprises essential tools for effective crimping tasks, designed for precise performance in a variety of plumbing applications.
User-friendly design allows for one-handed crimping and declutching
Includes ergonomic Soft Touch handles for improved comfort during use
Die-cast aluminium construction is both strong and lightweight, weighing only 800g
Specifically designed crimping forks ensure no damage to couplings
Related links
- Virax 2533 253355 Plier Plier for Threaded Fittings
- Virax Coaxial Type Crimp Die
- Virax Coaxial Type Crimp Die Black, Red
- Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
