Virax 2533 253355 Plier Plier for Threaded Fittings
- RS stock no.:
- 886-098
- Mfr. Part No.:
- 253355
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 2 113,80
(exc. VAT)
R 2 430,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,113.80 |
*price indicative
- RS stock no.:
- 886-098
- Mfr. Part No.:
- 253355
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Handle Type | Ergonomic | |
| For Use With | Threaded Fittings | |
| Series | 2533 | |
| Model Number | 253355 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Plier | ||
Product Type Plier | ||
Handle Type Ergonomic | ||
For Use With Threaded Fittings | ||
Series 2533 | ||
Model Number 253355 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax Expansion Pliers PEX series 5 are essential tools designed for crimping and declutching that optimise efficiency with a user-friendly one-handed operation.
Ergonomic Soft Touch handles for enhanced comfort during use
Specifically designed crimping forks prevent damage to couplings
Lightweight die-cast aluminium construction ensures durability without adding unnecessary weight
Capable of crimping various fittings including nuts and elbows up to 20 mm
Related links
- Virax 2533 253360 Crimping Tool Tool Box for Threaded Fittings
- Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253303 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- Virax Coaxial Type Crimp Die
