Virax, 2533 Crimping Tool, Coaxial Type Crimp Die Black, Red
- RS stock no.:
- 878-415
- Mfr. Part No.:
- 753569
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 674,80
(exc. VAT)
R 776,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 674.80 |
*price indicative
- RS stock no.:
- 878-415
- Mfr. Part No.:
- 753569
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Black, Red | |
| Sub Type | Crimp Die | |
| For Use With | 253350 | |
| Series | 2533 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Black, Red | ||
Sub Type Crimp Die | ||
For Use With 253350 | ||
Series 2533 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax Reducer Insert delivers ultimate accuracy for your residential plumbing connections. This high-grade component slides seamlessly into your manual crimper to create reliable watertight connections on standard distribution lines.
Tailored for PEX series 5 piping systems
Functions as an accessory jaw piece to securely crimp 16 mm pipe fittings
Original manufacturer reference part number is 753569
