Wieland RevosFlex Series Male Crimp Contact, 16 AWG Min Crimp, 16 AWG Max

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

R 238,38

(exc. VAT)

R 274,14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4R 238.38R 23.838
5 +R 219.28R 21.928

*price indicative

RS stock no.:
949-169
Mfr. Part No.:
05.544.4429.8
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Gender

Male

Product Type

Crimp Contact

For Use With

Plug Contact

Series

RevosFlex

Current

10A

Contact Plating

Silver

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

1.5mm²

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

100°C

Standards/Approvals

CSA

Length

25mm

Colour

Silver

COO (Country of Origin):
DE
The Wieland male contact offers a reliable connection solution, designed for flexible wires ranging from 1.5 mm² and 16 AWG. Its precision crafting ensures optimal performance in various electrical applications.

Crimp connection type ensures secure fastening

Constructed from high-quality brass for durability

Features a contact pin diameter of 1.6 mm

Achieves minimal contact resistance of ≤ 5 mOhm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy