Phoenix Contact 1603 Series Male Crimp Contact, 18 AWG Min Crimp, 16 AWG Max
- RS stock no.:
- 897-004
- Mfr. Part No.:
- 1603521
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
R 4 948,56
(exc. VAT)
R 5 690,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,948.56 | R 9.897 |
*price indicative
- RS stock no.:
- 897-004
- Mfr. Part No.:
- 1603521
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | 1603 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold Alloy over Nickel | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | CuZn | |
| Maximum Wire Size mm² | 1.5mm² | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series 1603 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold Alloy over Nickel | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material CuZn | ||
Maximum Wire Size mm² 1.5mm² | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Colour Yellow | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact designed for secure and reliable pin connections. Its primary function is to facilitate effective electrical connectivity in various applications, ensuring optimal performance and durability.
Crimp connection method offering vibration and temperature resistance
Manufactured from CuZn for excellent conductivity and durability
Contact diameter measures 2 mm, suitable for precise connection needs
Compatible with conductor cross-sections from 1 mm² to 1.5 mm²
Related links
- Phoenix Contact SM-20KP005 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 16 AWG Max
- Molex 3545 Series Male Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 16 AWG Max
- Molex 3542 Series Female Crimp Contact 16 AWG Max
- TE Connectivity AMP/DUAC Series Female Contact 16 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
