Wieland RevosFlex Series Female Crimp Contact, 8 AWG Min Crimp, 8 AWG Max
- RS stock no.:
- 949-157
- Mfr. Part No.:
- 02.125.3329.8
- Manufacturer:
- Wieland
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 255,94
(exc. VAT)
R 294,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | R 255.94 | R 127.97 |
| 10 + | R 235.52 | R 117.76 |
*price indicative
- RS stock no.:
- 949-157
- Mfr. Part No.:
- 02.125.3329.8
- Manufacturer:
- Wieland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | RevosFlex Modular Inserts | |
| Current | 40A | |
| Series | RevosFlex | |
| Contact Plating | Nickel Silver Plated | |
| Minimum Wire Size AWG | 8AWG | |
| Minimum Wire Size mm² | 10mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 10mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA | |
| Length | 28.25mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With RevosFlex Modular Inserts | ||
Current 40A | ||
Series RevosFlex | ||
Contact Plating Nickel Silver Plated | ||
Minimum Wire Size AWG 8AWG | ||
Minimum Wire Size mm² 10mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 10mm² | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA | ||
Length 28.25mm | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland female contact is meticulously designed for secure electrical connections, characterised by its crimp connection type and robust construction, making it essential for various industrial applications.
Wire strip length is 10 mm for optimal connectivity
Accommodates flexible wire with a cross-section of 10 mm²
Supports a UL/CSA wire diameter up to 8 AWG
Constructed from Durable materials ensuring reliability
Related links
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Socket Contact 18 AWG Max
- Wieland RevosFlex Series Female Socket Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
