Wieland RevosFlex Series Female Socket Contact, 12 AWG Min Crimp, 12 AWG Max
- RS stock no.:
- 949-162
- Mfr. Part No.:
- 02.125.4029.8
- Manufacturer:
- Wieland
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 200,62
(exc. VAT)
R 230,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | R 200.62 | R 100.31 | - |
| 10 - 24 | R 184.60 | R 92.30 | 7% |
| 25 + | R 166.60 | R 83.30 | 16% |
*price indicative
- RS stock no.:
- 949-162
- Mfr. Part No.:
- 02.125.4029.8
- Manufacturer:
- Wieland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Gender | Female | |
| Product Type | Socket Contact | |
| For Use With | revosFlex Modular Inserts | |
| Series | RevosFlex | |
| Current | 20A | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Length | 24.2mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Gender Female | ||
Product Type Socket Contact | ||
For Use With revosFlex Modular Inserts | ||
Series RevosFlex | ||
Current 20A | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Length 24.2mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland female contact is designed for secure crimp connections in electrical applications, featuring a robust construction intended for optimal performance with flexible wires.
Wire strip length is 8 mm for efficient installation
Compatible with flexible wires from 4 mm² to 4 mm² in cross-section
Supports UL/CSA wire diameters up to 12 AWG
Constructed with a massive contact for reliability
Related links
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Socket Contact 18 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
