Wieland RevosFlex Series Male Crimp Contact, 12 AWG Min Crimp, 12 AWG Max
- RS stock no.:
- 949-158
- Mfr. Part No.:
- 05.544.3129.8
- Manufacturer:
- Wieland
Image representative of range
Get a bulk buy discount
Add 10 more to save R 138,30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 174,28
(exc. VAT)
R 200,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | R 174.28 | R 87.14 | - |
| 10 - 24 | R 160.45 | R 80.225 | R 138,30 |
| 25 + | R 144.65 | R 72.325 | R 740,75 |
*price indicative
- RS stock no.:
- 949-158
- Mfr. Part No.:
- 05.544.3129.8
- Manufacturer:
- Wieland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | RevosFlex Modular Inserts | |
| Series | RevosFlex | |
| Current | 40A | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 1mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 30.75mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With RevosFlex Modular Inserts | ||
Series RevosFlex | ||
Current 40A | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 1mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Length 30.75mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland male contact is a precisely engineered electrical connector designed for crimping applications, featuring a robust design that ensures reliable performance in various electrical configurations.
Wire strip length of 10 mm for easy installation
Accommodates flexible wire with a minimum and maximum conductor cross section of 4 mm²
Meets UL/CSA wire diameter standards of 12 AWG
Crimp connection type offers secure attachment
Related links
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Socket Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Socket Contact 18 AWG Max
