Molex 33001 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Image representative of range

Subtotal (1 reel of 7000 units)*

R 22 912,45

(exc. VAT)

R 26 349,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +R 22,912.45R 3.273

*price indicative

RS stock no.:
814-537
Mfr. Part No.:
33001-3006
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Housings

Series

33001

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Contact Material

High Performance Alloy

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Length

20.45mm

Standards/Approvals

RoHS

Colour

Silver

COO (Country of Origin):
US
The Molex connector offers a high-performance alloy female Terminal is designed for mat-sealed connectors, featuring gold plating for superior conductivity and an M3 grip code, Ideal for applications requiring enhanced sealing.

Crimp terminals category optimised for secure electrical connections

Voltage rating of 14V DC ensures compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy