Molex 33001 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS stock no.:
- 814-535
- Mfr. Part No.:
- 33001-2006
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 7000 units)*
R 25 651,59
(exc. VAT)
R 29 499,33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 25,651.59 | R 3.665 |
*price indicative
- RS stock no.:
- 814-535
- Mfr. Part No.:
- 33001-2006
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housings | |
| Series | 33001 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | High Performance Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 20.45mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housings | ||
Series 33001 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material High Performance Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 20.45mm | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal is designed for seamless connectivity in sealed applications, ensuring durability and reliability for withstanding various environmental conditions.
Gold-plated contacts enhance connectivity and resist corrosion
Crimp termination style allows for secure wire attachment
Compatible with wire sizes ranging from 0.35 to 0.50 mm²
Designed for optimal performance in automotive applications
Achieves maximum contact voltage of 14V DC
Lightweight design with a net weight of 0.435 grams
Related links
- Molex 33001 Series Female Crimp Terminal 20 AWG Max
- Molex 33001 Series Female Crimp Terminal 22 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
