Molex 33001 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

Image representative of range

Subtotal (1 reel of 5000 units)*

R 15 542,28

(exc. VAT)

R 17 873,62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +R 15,542.28R 3.108

*price indicative

RS stock no.:
814-536
Mfr. Part No.:
33001-3003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Housings

Series

33001

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Contact Material

High Performance Alloy

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Length

20.45mm

Standards/Approvals

RoHS

Colour

Silver

COO (Country of Origin):
US
The Molex connector offers reliable connectivity solutions primarily is designed for power and wire applications. Ideal for automotive use, it ensures secure and effective connections while maintaining performance standards.

Gold plating enhances electrical conductivity and longevity

Compatible with both crimp and compression termination styles

Supports wire sizes ranging from 14 to 16 AWG, accommodating various applications

Constructed from high-performance alloy for superior durability

Low-halogen material status contributes to environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy