Molex 33001 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max
- RS stock no.:
- 814-533
- Mfr. Part No.:
- 33001-2005
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 7000 units)*
R 21 151,62
(exc. VAT)
R 24 324,36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 21,151.62 | R 3.022 |
*price indicative
- RS stock no.:
- 814-533
- Mfr. Part No.:
- 33001-2005
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housings | |
| Series | 33001 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | High Performance Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 20.45mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housings | ||
Series 33001 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material High Performance Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 20.45mm | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The Molex MX150 Female Terminal is a crimp Terminal is designed for Mat-Sealed Connectors, featuring gold plating and compatibility with 22 AWG wires, Ideal for automotive and wire-to-board applications.
Constructed from high-performance alloy for durability
Gold plating enhances conductivity for optimal performance
Supports automatic and semi-automatic crimping processes
Complies with EU RoHS and China RoHS regulations
Net weight of 0.435g facilitates efficient handling
Compatible with a variety of associated extraction tools
Designed for use with specific MX150 connector assemblies
Related links
- Molex 33001 Series Female Crimp Terminal 20 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
- Molex 560023 Series Female Crimp Terminal 22 AWG Max
- Molex 33012 Series Female Crimp Terminal 22 AWG Max
- Molex MX150 Series Female Crimp Terminal 22 AWG Max
- Molex 33000 Series Male Crimp Terminal 22 AWG Max
- Molex 200096 Series Female Crimp Terminal 22 AWG Max
