Lovato Electric BF Series Contactor, 60V ac/dc Coil, 4-Pole, 600 A, 200 kW 60V ac/dc, 4 NO, 1kV

Image representative of range

Subtotal (1 unit)*

R 49 012,31

(exc. VAT)

R 56 364,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 49,012.31

*price indicative

RS stock no.:
828-589
Mfr. Part No.:
BF400T4E024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

60V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

600A

Power Rating

200kW

Series

BF Series

Mount Type

Screw

Function

Power Switching

Normal State Configuration

4 NO

Terminal Type

Screw Terminal

Contactor Application

Motor Control

Control Circuit Voltage Uc

60V ac/dc

Minimum Operating Temperature

-40°C

Operational Current Ie

400A

Maximum Operating Temperature

70°C

Depth

181mm

Length

233mm

Standards/Approvals

IEC

Width

185mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT
The Lovato Four pole contactor is designed for high-performance applications, featuring an operating current of up to 600A and suitable for both AC and DC coils in diverse environments.

Rated insulation voltage of 1000V ensures robust performance

Offers a minimum operational frequency of 25Hz and a maximum of 400Hz

Mechanical life expectancy reaches up to 5,000,000 cycles

Short-time allowable current peaking at 3200A for 10s addresses high demand scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy