Lovato Electric BF Series Contactor, 500V ac/dc Coil, 4-Pole, 500 A, 160 kW 500V ac/dc, 4 NO, 1kV

Image representative of range

Subtotal (1 unit)*

R 40 656,33

(exc. VAT)

R 46 754,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 40,656.33

*price indicative

RS stock no.:
828-586
Mfr. Part No.:
BF330T4E400
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

500V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

500A

Power Rating

160kW

Series

BF Series

Mount Type

Screw

Function

Power Switching

Normal State Configuration

4 NO

Terminal Type

Screw Terminal

Operational Current Ie

330A

Contactor Application

Motor Control

Control Circuit Voltage Uc

500V ac/dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Length

233mm

Depth

181mm

Width

185mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT
The Lovato Power contactor is designed for efficient control of electrical circuits, featuring a Four pole configuration suitable for high-performance applications. This component operates effectively at various voltages up to 1000V.

Rated operational current up to 500A in AC-1 across multiple temperature ranges

Mechanical lifespan of 5 million cycles and electrical lifespan of 700,000 cycles for longevity

Rated insulation voltage withstands up to 1000V for optimal safety

Compact unit with a protection rating of IP00 to meet industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy