Lovato Electric BF Series Contactor, 130V ac/dc Coil, 4-Pole, 450 A, 132 kW 130V ac/dc, 4 NO, 1kV
- RS stock no.:
- 828-579
- Mfr. Part No.:
- BF265T4E110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 35 212,33
(exc. VAT)
R 40 494,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,212.33 |
*price indicative
- RS stock no.:
- 828-579
- Mfr. Part No.:
- BF265T4E110
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 450A | |
| Power Rating | 132kW | |
| Series | BF Series | |
| Mount Type | Screw | |
| Function | Power Switching | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 265A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 185mm | |
| Standards/Approvals | IEC | |
| Length | 233mm | |
| Depth | 181mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 450A | ||
Power Rating 132kW | ||
Series BF Series | ||
Mount Type Screw | ||
Function Power Switching | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 265A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 185mm | ||
Standards/Approvals IEC | ||
Length 233mm | ||
Depth 181mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is designed for high-performance switching in demanding environments, offering an impressive operational current of 450A and a versatile AC/DC Coil functionality.
Rated insulation voltage of 1000V and impulse withstand voltage of 8kV enhance device robustness
Operating frequency range of 25Hz to 400Hz provides excellent versatility for various applications
Short-time allowable current capacity of 2120A ensures reliable performance under high-load conditions
Mechanical and electrical life cycles of 5 million and 900,000 respectively guarantee long-lasting operation
Related links
- Lovato Electric BF Series Contactor 3-Pole 132 kW 130V ac/dc 1kV
- Lovato Electric BF Series Contactor 4-Pole 200 kW 130V ac/dc 1kV
- Lovato Electric BF Series Contactor 4-Pole 160 kW 130V ac/dc 1kV
- Lovato Electric BF Series Contactor 4-Pole 132 kW 500V ac/dc 1kV
- Lovato Electric BF Series Contactor 3-Pole 160 kW 130V ac/dc 1kV
- Lovato Electric BF Series Contactor 3-Pole 200 kW 130V ac/dc 1kV
- Lovato Electric BF Series Contactor 3-Pole 132 kW 500V ac/dc 1kV
- Lovato Electric BF Series Contactor 4-Pole 160 kW 60V ac/dc 1kV
