Lovato Electric BF Series Contactor, 60V ac/dc Coil, 4-Pole, 500 A, 160 kW 60V ac/dc, 4 NO, 1kV

Image representative of range

Subtotal (1 unit)*

R 40 656,33

(exc. VAT)

R 46 754,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 40,656.33

*price indicative

RS stock no.:
828-584
Mfr. Part No.:
BF330T4E024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

60V ac/dc

Number of Poles

4

Contact Voltage

1kV

Contact Current

500A

Series

BF Series

Power Rating

160kW

Function

Power Switching

Mount Type

Screw

Normal State Configuration

4 NO

Terminal Type

Screw Terminal

Contactor Application

Motor Control

Operational Current Ie

330A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

60V ac/dc

Maximum Operating Temperature

70°C

Width

185mm

Length

233mm

Standards/Approvals

IEC

Depth

181mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT
The Lovato Power contactor is designed to control high electrical loads with robust performance. It operates efficiently in AC and DC circuits, excelling in demanding industrial applications where reliability and safety are paramount.

Four-pole design handles significant operational currents up to 500A

Rated insulation voltage of 1000V ensures enhanced safety during operation

Mechanical life rated at 5,000,000 cycles for Durable performance

Short-time allowable current for 10 seconds is 2640A with high breaking capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy