Lovato Electric BF Series Contactor, 500V ac/dc Coil, 3-Pole, 500 A, 160 kW 500V ac/dc, 3 NO, 1kV
- RS stock no.:
- 828-582
- Mfr. Part No.:
- BF33000E400
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 36 902,44
(exc. VAT)
R 42 437,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 36,902.44 |
*price indicative
- RS stock no.:
- 828-582
- Mfr. Part No.:
- BF33000E400
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 500V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 160kW | |
| Series | BF Series | |
| Mount Type | Screw | |
| Function | Power Switching | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Width | 140mm | |
| Depth | 185mm | |
| Length | 194mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 500V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 160kW | ||
Series BF Series | ||
Mount Type Screw | ||
Function Power Switching | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Width 140mm | ||
Depth 185mm | ||
Length 194mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a robust device designed for controlling electrical circuits, ensuring reliable operation under varying conditions with its impressive Three pole configuration and high operational current capabilities.
Rated operational current of 330A for AC-3 applications
Wide operational voltage range between 250V and 500VAC/DC
Mechanical life expectancy of up to 5 million cycles
Short-time allowable current for 10s reaches 2640A
Related links
- Lovato BF Series Contactor 4-Pole 160 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 60V ac/dc 1000V
