Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- RS stock no.:
- 209-7627
- Mfr. Part No.:
- 11144
- Manufacturer:
- Orium
Subtotal (1 unit)*
R 1 700,20
(exc. VAT)
R 1 955,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,700.20 |
*price indicative
- RS stock no.:
- 209-7627
- Mfr. Part No.:
- 11144
- Manufacturer:
- Orium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | Yes | |
| Waterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | ABS, Mineral Glass | |
| Case Material | ABS | |
| Diameter | 280mm | |
| Weight | 1.09kg | |
| Depth | 40mm | |
| Standards/Approvals | RoHS, CE | |
| Battery Quantity | 1 | |
| Battery Size | CR2032 | |
| Built-in Thermometer | Yes | |
| Height | 280mm | |
| Width | 280mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled Yes | ||
Waterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material ABS, Mineral Glass | ||
Case Material ABS | ||
Diameter 280mm | ||
Weight 1.09kg | ||
Depth 40mm | ||
Standards/Approvals RoHS, CE | ||
Battery Quantity 1 | ||
Battery Size CR2032 | ||
Built-in Thermometer Yes | ||
Height 280mm | ||
Width 280mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Orium radio controlled LED clock.
Electric clock to LED - Excellent legibility - Figures: 5.3 cms
The seconds deduct around the dial
The luminosity of the LED eases from 10 pm till 7 am in the morning for an optimal comfort at night!
Radio-controlled movement: put at the hour and time change summer / winter automatic
Work on sector (supplied adapter cables of 1,80m) - CRUSH button of supplied safety CR2032 (the movement continues to work even
during power cut: more need to pick up the clock of the wall for the time setting)
Hangs on to the wall
Clock 11144 is radio-controlled for European countries located within 1500 Km from German transmiter. So it is based on German Time zone
You can make manual settings but the time will return to German time zone as DCF signal is reached everyday.
Related links
- Orium Black Digital Clock, 280 mm Diameter Wall
- Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 300 mm Diameter Wall
- Orium White Radio Controlled Digital Clock Wall
- Orium Silver Radio Controlled Digital Clock Wall
- RS PRO Silver Radio Controlled Digital Clock Wall
- Orium Silver Radio Controlled Analogue Clock, 400 mm Diameter Wall
