Orium Light Grey Analogue Clock, 300 mm Diameter Wall

Image representative of range

Subtotal (1 unit)*

R 415,00

(exc. VAT)

R 477,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 415.00

*price indicative

RS stock no.:
874-772
Mfr. Part No.:
11363
Manufacturer:
Orium
Find similar products by selecting one or more attributes.
Select all

Brand

Orium

Product Type

Clock

Digital/Analogue

Analogue

Radio Controlled

No

Waterproof

No

Mount Type

Wall

Shatterproof

No

Power Source

Battery

Batteries Included

No

Case Material

ABS

Material

ABS

Diameter

300mm

Depth

300mm

Weight

595g

Standards/Approvals

RoHS

Battery Quantity

1

Shape

Round

Width

40mm

Colour

Light Grey

Battery Size

LR6

Height

300mm

Built-in Thermometer

No

COO (Country of Origin):
CN
The Orium eco-designed clock seamlessly integrates sustainability with functionality, crafted from 80% recycled materials to support a more responsible lifestyle.

Made from 80% recycled and recyclable raw materials

Silent SWEEP movement ensures a noise-free environment

Optimal readability with large, high-contrast numerals

Fully recyclable packaging using vegetable-based inks

Available in multiple colours to suit diverse preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy