Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG7 for use with Connector
- RS stock no.:
- 556-375
- Mfr. Part No.:
- 3241224
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 556-375
- Mfr. Part No.:
- 3241224
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | PG7 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Series | WP-CN PA PG7 BK | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size PG7 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Black | ||
Material Polyamide | ||
Series WP-CN PA PG7 BK | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Black counter nut for Pg7 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Provides reliable performance in various applications. Ideal for industrial and electrical use.
Polyamide fiberglass reinforced
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M20 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M12 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
