Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG11 for use with Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 5

R 31.14

(exc. VAT)

R 35.81

(inc. VAT)

RS stock no.:
554-870
Mfr. Part No.:
3241226
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

PG11

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Connector

Colour

Black

Material

Polyamide

Standards/Approvals

REACH, RoHS

Series

WP-CN

COO (Country of Origin):
DE
The Phoenix Contact Black counter nut for Pg11 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Provides reliable performance in various applications. Ideal for industrial and electrical use.

Polyamide fiberglass reinforced

The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy