Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- RS stock no.:
- 556-971
- Mfr. Part No.:
- 1411239
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 556-971
- Mfr. Part No.:
- 1411239
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 33 mm | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Series | A-INL-NPT1-P-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 33 mm | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Series A-INL-NPT1-P-BK | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a Durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type 1 inch NPT
Jet Black colour
Hexagon angular dimension 46.5mm
32.4 mm diameter
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M20 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
