Parker Steel Plug Plug Check Valve Check Valve 6.35 mm, 350 bar
- RS stock no.:
- 837-334
- Mfr. Part No.:
- RH1
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 9 430,97
(exc. VAT)
R 10 845,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,430.97 |
*price indicative
- RS stock no.:
- 837-334
- Mfr. Part No.:
- RH1
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Check Valve | |
| Outlet Connection Type | Plug | |
| Product Type | Check Valve | |
| Inlet Connection Type | Plug | |
| Body Material | Steel | |
| Inlet Port Size | 6.35 mm | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Port Size | 6.35 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Check Valve | ||
Outlet Connection Type Plug | ||
Product Type Check Valve | ||
Inlet Connection Type Plug | ||
Body Material Steel | ||
Inlet Port Size 6.35 mm | ||
Maximum Operating Pressure 350 bar | ||
Outlet Port Size 6.35 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Parker hydraulically pilot operated check valve designed for in-line mounting to allow free flow in one direction while blocking the counterflow effectively, facilitating reliable operation in various hydraulic applications.
Spring-loaded ball seated valve enables zero leakage
Proven, robust design ensures reliable operation
Flexible, versatile mounting in any orientation eases integration
Related links
- Parker Steel Plug Plug Check Valve Check Valve 6.35 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 9.52 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- Parker Steel Check Valve Check Valve 60 mm, 350 bar
- Parker Steel Check Valve Check Valve 32 mm, 350 bar
- Parker Steel Check Valve Check Valve 45 mm, 350 bar
- Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
