Parker Steel Check Valve Check Valve 45 mm, 350 bar
- RS stock no.:
- 837-355
- Mfr. Part No.:
- SPZBE1010E25N
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 12 290,63
(exc. VAT)
R 14 134,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,290.63 |
*price indicative
- RS stock no.:
- 837-355
- Mfr. Part No.:
- SPZBE1010E25N
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Body Material | Steel | |
| Inlet Port Size | 45 mm | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Port Size | 45 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 7368 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Body Material Steel | ||
Inlet Port Size 45 mm | ||
Maximum Operating Pressure 350 bar | ||
Outlet Port Size 45 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 7368 | ||
Exempt
- COO (Country of Origin):
- DE
The Parker check valve is a robust slip-in cartridge designed for efficient fluid control in hydraulic systems. With options for various sizes, it ensures reliable operation and high performance in Compact environments.
Requires minimal installation space, simplifying integration into systems
Leak-free performance from port B to A guarantees dependable operation
Built to withstand harsh conditions with a robust design for longevity
Related links
- Parker Steel Plug Plug Check Valve Check Valve 9.52 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 6.35 mm, 350 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
- Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
