Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- RS stock no.:
- 837-337
- Mfr. Part No.:
- RH3V
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 13 861,18
(exc. VAT)
R 15 940,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 13,861.18 |
*price indicative
- RS stock no.:
- 837-337
- Mfr. Part No.:
- RH3V
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Outlet Connection Type | Plug | |
| Inlet Connection Type | Plug | |
| Body Material | Steel | |
| Inlet Port Size | 12.7 mm | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Port Size | 12.7 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Outlet Connection Type Plug | ||
Inlet Connection Type Plug | ||
Body Material Steel | ||
Inlet Port Size 12.7 mm | ||
Maximum Operating Pressure 350 bar | ||
Outlet Port Size 12.7 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Parker check valve is a hydraulically pilot operated component designed for in-line mounting, enabling free flow in one direction while blocking the reverse flow leak-free.
Spring-loaded ball seated valve ensures zero leakage
Robust design guarantees reliable operation across varied applications
Versatile mounting options facilitate easy integration in any orientation
Related links
- Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 9.52 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 6.35 mm, 350 bar
- Parker Steel Check Valve Check Valve 60 mm, 350 bar
- Parker Steel Check Valve Check Valve 45 mm, 350 bar
- Parker Steel Check Valve Check Valve 32 mm, 350 bar
- Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
