Blickle Swivel Castor Wheel Braked, 1.5 t Capacity, 150 mm Wheel, PUR
- RS stock no.:
- 935-901
- Mfr. Part No.:
- LK-ALTH 150K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 5 960,78
(exc. VAT)
R 6 854,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,960.78 |
*price indicative
- RS stock no.:
- 935-901
- Mfr. Part No.:
- LK-ALTH 150K-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 197mm | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 197mm | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty castor wheel is designed for demanding applications, featuring a robust steel plate for secure attachment and exceptional stability, ensuring smooth mobility even with high load capacities.
Crafted from strong, galvanised steel plate for enhanced durability and corrosion resistance
Equipped with polyurethane running surface for superior grip, reduced noise, and minimal floor marking
High load capacity of 600 kg at speeds of 4 km/h, ensuring reliability in heavy-duty usage
Related links
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
