Blickle Swivel Castor Wheel, 800 kg Capacity, 100 mm Wheel, PUR

Subtotal (1 unit)*

R 2 882,54

(exc. VAT)

R 3 314,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,882.54

*price indicative

RS stock no.:
935-889
Mfr. Part No.:
LK-ALBS 100K-1
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

800kg

Brakes

No

Overall Height

130mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
DE
The Blickle Heavy-duty Castor Wheel is designed for robust applications, featuring a high-quality polyurethane running surface for optimal performance and durability in varied environments.

Constructed from strong galvanised steel for enhanced corrosion resistance

Equipped with double ball bearings in the swivel head for smooth operation

High load capacity of 800 kg for static use, ensuring reliability

Temperature resistant from -20 °C to +70 °C, suitable for diverse conditions

Aluminium wheel body for reduced weight while maintaining strength

Offers low rolling resistance and exceptional wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy