Blickle Swivel Castor Wheel, 800 kg Capacity, 100 mm Wheel PUR
- RS stock no.:
- 935-943
- Mfr. Part No.:
- LKR-ALBS 100K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 3 828,80
(exc. VAT)
R 4 403,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,828.80 |
*price indicative
- RS stock no.:
- 935-943
- Mfr. Part No.:
- LKR-ALBS 100K-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Overall Height | 130mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Overall Height 130mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty Castor Wheel features a robust steel plate construction designed for optimal durability and functionality, suitable for various heavy load applications. It's engineered to offer superior performance in demanding environments.
Constructed from strong, galvanised steel for enhanced longevity
Equipped with double ball bearing for smooth movement
Polyurethane elastomer wheel provides high chemical resistance
Temperature range of -20 °C to +70 °C ensures versatility
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
