Blickle Swivel Castor Wheel Braked, 4.5 t Capacity, 250 mm Wheel, PUR

Subtotal (1 unit)*

R 25 757,95

(exc. VAT)

R 29 621,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 25,757.95

*price indicative

RS stock no.:
935-830
Mfr. Part No.:
LS-GTH 252K-ST-FS
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

250mm

Product Type

Castor Wheel

Load Capacity

4.5t

Brakes

Yes

Frame Material

Steel

Overall Height

305mm

Wheel Width

80mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

140 x 105 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Premium steel-welded Heavy-duty swivel Castor wheel offers superior performance with its robust construction and integrated locking mechanism, ensuring safe and efficient movement in demanding environments.

Manufactured with a particularly robust steel welded construction for enhanced durability

Galvanically zinc-coated for corrosion resistance, supporting longevity in harsh conditions

Equipped with a dust and splash-proof axial groove ball bearing for smooth operation

High-quality polyurethane elastomer rolling surface is contact discolouration-free and marks-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy